09670007176 | |
---|---|
DigiKey Part Number | 09670007176-ND |
Manufacturer | |
Manufacturer Product Number | 09670007176 |
Description | CONN D-SUB PIN 24-28 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Palladium-Nickel 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.61880 | ¥40.47 |
50 | ¥1.48600 | ¥74.30 |
100 | ¥1.42850 | ¥142.85 |
250 | ¥1.28236 | ¥320.59 |
500 | ¥1.22408 | ¥612.04 |
1,000 | ¥1.02623 | ¥1,026.23 |