09670008178 | |
---|---|
DigiKey Part Number | 1195-2579-ND |
Manufacturer | |
Manufacturer Product Number | 09670008178 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670008178 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.42000 | ¥60.50 |
50 | ¥2.17060 | ¥108.53 |
100 | ¥1.95630 | ¥195.63 |
250 | ¥1.71676 | ¥429.19 |
500 | ¥1.56310 | ¥781.55 |
1,000 | ¥1.42928 | ¥1,429.28 |
2,500 | ¥1.27829 | ¥3,195.72 |