Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.31000 | ¥769.31 |
10 | ¥705.98500 | ¥7,059.85 |
25 | ¥678.83440 | ¥16,970.86 |
50 | ¥656.20580 | ¥32,810.29 |
100 | ¥620.00110 | ¥62,000.11 |