865650PLTXLF | |
---|---|
DigiKey Part Number | 609-5865-ND |
Manufacturer | |
Manufacturer Product Number | 865650PLTXLF |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 865650PLTXLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥10.79700 | ¥107.97 |
39 | ¥10.33436 | ¥403.04 |
78 | ¥10.10449 | ¥788.15 |
117 | ¥9.64487 | ¥1,128.45 |
234 | ¥8.72611 | ¥2,041.91 |
468 | ¥8.03729 | ¥3,761.45 |
975 | ¥6.88913 | ¥6,716.90 |
2,418 | ¥6.42988 | ¥15,547.45 |