865615SLTLF | |
---|---|
DigiKey Part Number | 609-1469-ND |
Manufacturer | |
Manufacturer Product Number | 865615SLTLF |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 865615SLTLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.42700 | ¥64.27 |
25 | ¥6.16160 | ¥154.04 |
75 | ¥6.03107 | ¥452.33 |
150 | ¥5.76867 | ¥865.30 |
300 | ¥5.24417 | ¥1,573.25 |
525 | ¥4.71983 | ¥2,477.91 |
1,050 | ¥4.19536 | ¥4,405.13 |
2,550 | ¥3.80207 | ¥9,695.28 |