8656351064LF | |
---|---|
DigiKey Part Number | 609-1473-ND |
Manufacturer | |
Manufacturer Product Number | 8656351064LF |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 8656351064LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.07500 | ¥10.75 |
25 | ¥0.89000 | ¥22.25 |
50 | ¥0.82100 | ¥41.05 |
100 | ¥0.79390 | ¥79.39 |
250 | ¥0.68404 | ¥171.01 |
500 | ¥0.65678 | ¥328.39 |
1,000 | ¥0.57460 | ¥574.60 |
2,500 | ¥0.51991 | ¥1,299.77 |