350502-1 | |
---|---|
DigiKey Part Number | A100562TR-ND - Tape & Reel (TR) A100562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350502-1 |
Description | CONN SPADE TERM 22-28AWG #5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 350502-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.240" (6.10mm) | |
Length - Overall | 0.545" (13.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.035" ~ 0.045" (0.89mm ~ 1.14mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.215" (5.46mm) | |
Length - Termination | 0.220" (5.59mm) | |
Tongue Inside Opening | 0.133" (3.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.29700 | ¥12.97 |
25 | ¥1.20840 | ¥30.21 |
50 | ¥1.14780 | ¥57.39 |
100 | ¥1.08450 | ¥108.45 |
250 | ¥1.01012 | ¥252.53 |
500 | ¥0.95184 | ¥475.92 |
1,000 | ¥0.90201 | ¥902.01 |
2,500 | ¥0.83550 | ¥2,088.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.66508 | ¥11,971.44 |
36,000 | ¥0.59441 | ¥21,398.76 |
54,000 | ¥0.51543 | ¥27,833.22 |