L17RRD2F11400 | |
---|---|
DigiKey Part Number | 664-L17RRD2F11400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17RRD2F11400 |
Description | DSUB SCKT RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥0.19520 | ¥78.08 |
800 | ¥0.17579 | ¥140.63 |
1,200 | ¥0.16406 | ¥196.87 |
2,000 | ¥0.15624 | ¥312.48 |
2,800 | ¥0.14839 | ¥415.49 |
10,000 | ¥0.13751 | ¥1,375.10 |