86566620064LF | |
---|---|
DigiKey Part Number | 609-6269-2-ND - Tape & Reel (TR) 609-6269-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86566620064LF |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86566620064LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.62400 | ¥6.24 |
25 | ¥0.51880 | ¥12.97 |
50 | ¥0.47780 | ¥23.89 |
100 | ¥0.46140 | ¥46.14 |
250 | ¥0.39800 | ¥99.50 |
500 | ¥0.38208 | ¥191.04 |
1,000 | ¥0.33430 | ¥334.30 |
2,500 | ¥0.30248 | ¥756.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.28657 | ¥1,432.85 |
10,000 | ¥0.27861 | ¥2,786.10 |
15,000 | ¥0.25473 | ¥3,820.95 |
25,000 | ¥0.23085 | ¥5,771.25 |
50,000 | ¥0.21493 | ¥10,746.50 |