86566510065LF | |
---|---|
DigiKey Part Number | 609-4422-2-ND - Tape & Reel (TR) 609-4422-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86566510065LF |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86566510065LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.28720 | ¥32.18 |
50 | ¥1.20020 | ¥60.01 |
100 | ¥1.11490 | ¥111.49 |
250 | ¥0.98580 | ¥246.45 |
500 | ¥0.94310 | ¥471.55 |
1,000 | ¥0.77161 | ¥771.61 |
2,500 | ¥0.70733 | ¥1,768.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68589 | ¥3,429.45 |
10,000 | ¥0.62158 | ¥6,215.80 |
15,000 | ¥0.60015 | ¥9,002.25 |
25,000 | ¥0.57871 | ¥14,467.75 |
50,000 | ¥0.55728 | ¥27,864.00 |