66570-2 | |
---|---|
DigiKey Part Number | A1028TR-ND - Tape & Reel (TR) A1028CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66570-2 |
Description | CONN PIN 18AWG GOLD SOLDER CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup 18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66570-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.41500 | ¥34.15 |
25 | ¥3.40560 | ¥85.14 |
50 | ¥3.31840 | ¥165.92 |
100 | ¥2.84720 | ¥284.72 |
250 | ¥2.57524 | ¥643.81 |
500 | ¥2.43224 | ¥1,216.12 |
1,000 | ¥2.13176 | ¥2,131.76 |
2,500 | ¥2.10312 | ¥5,257.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.41650 | ¥14,165.00 |