5-745287-4 | |
---|---|
DigiKey Part Number | A35204-ND |
Manufacturer | |
Manufacturer Product Number | 5-745287-4 |
Description | CONN PIN GOLD SOLDER CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-745287-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.93800 | ¥19.38 |
25 | ¥1.93440 | ¥48.36 |
50 | ¥1.89320 | ¥94.66 |
100 | ¥1.61820 | ¥161.82 |
250 | ¥1.45608 | ¥364.02 |
500 | ¥1.42424 | ¥712.12 |