66570-3 | |
---|---|
DigiKey Part Number | A1028-ND |
Manufacturer | |
Manufacturer Product Number | 66570-3 |
Description | CONN PIN 18AWG GOLD SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup 18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66570-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥2.37760 | ¥237.76 |
1,000 | ¥1.77135 | ¥1,771.35 |
5,000 | ¥1.58111 | ¥7,905.55 |
10,000 | ¥1.47130 | ¥14,713.00 |