1-206062-7 | |
---|---|
DigiKey Part Number | A105209-ND |
Manufacturer | |
Manufacturer Product Number | 1-206062-7 |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.329" (8.36mm) | |
Diameter - Outside | 0.825" (20.96mm) | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 4 pcs - 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.43000 | ¥72.43 |
10 | ¥63.08800 | ¥630.88 |
25 | ¥61.42960 | ¥1,535.74 |
50 | ¥59.77040 | ¥2,988.52 |
100 | ¥56.11820 | ¥5,611.82 |
250 | ¥55.78600 | ¥13,946.50 |
500 | ¥52.46560 | ¥26,232.80 |
1,000 | ¥46.82054 | ¥46,820.54 |