207774-3 | |
---|---|
DigiKey Part Number | A33752-ND |
Manufacturer | |
Manufacturer Product Number | 207774-3 |
Description | CONN BCKSH W/CLMP SZ23 1 3/8-18 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
EDA/CAD Models | 207774-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.125" (28.58mm) | |
Diameter - Outside | 1.600" (40.64mm) | |
Shell Size - Insert | 23 | |
Thread Size | 1 3/8-18 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.51000 | ¥118.51 |
10 | ¥116.01600 | ¥1,160.16 |
25 | ¥112.93000 | ¥2,823.25 |
50 | ¥107.37720 | ¥5,368.86 |
100 | ¥96.88670 | ¥9,688.67 |
250 | ¥96.26912 | ¥24,067.28 |
500 | ¥83.92708 | ¥41,963.54 |
1,000 | ¥83.30988 | ¥83,309.88 |