206151-2 | |
---|---|
DigiKey Part Number | A1356-ND |
Manufacturer | |
Manufacturer Product Number | 206151-2 |
Description | CONN RCPT HSG MALE 37POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.19000 | ¥85.19 |
10 | ¥77.04800 | ¥770.48 |
25 | ¥75.01080 | ¥1,875.27 |
50 | ¥72.15780 | ¥3,607.89 |
100 | ¥66.85890 | ¥6,685.89 |
250 | ¥66.45096 | ¥16,612.74 |
500 | ¥64.00490 | ¥32,002.45 |
1,000 | ¥57.07451 | ¥57,074.51 |