1-66359-0 | |
---|---|
DigiKey Part Number | A1650TR-ND - Tape & Reel (TR) A1650CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66359-0 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66359-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.84200 | ¥88.42 |
25 | ¥8.51480 | ¥212.87 |
50 | ¥8.43120 | ¥421.56 |
100 | ¥7.60860 | ¥760.86 |
250 | ¥7.36196 | ¥1,840.49 |
500 | ¥6.70406 | ¥3,352.03 |
1,000 | ¥6.00485 | ¥6,004.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.63548 | ¥22,541.92 |
8,000 | ¥5.46972 | ¥43,757.76 |
12,000 | ¥5.12838 | ¥61,540.56 |