1-66358-0 | |
---|---|
DigiKey Part Number | A1341TR-ND - Tape & Reel (TR) A1341CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66358-0 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66358-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.84400 | ¥98.44 |
25 | ¥9.47400 | ¥236.85 |
50 | ¥9.38220 | ¥469.11 |
100 | ¥8.46680 | ¥846.68 |
250 | ¥8.19240 | ¥2,048.10 |
500 | ¥7.46008 | ¥3,730.04 |
1,000 | ¥6.68204 | ¥6,682.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.58463 | ¥26,338.52 |
8,000 | ¥6.39096 | ¥51,127.68 |
12,000 | ¥5.99213 | ¥71,905.56 |