1658691-1 | |
---|---|
DigiKey Part Number | A112615-ND |
Manufacturer | |
Manufacturer Product Number | 1658691-1 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658691-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.13000 | ¥116.13 |
10 | ¥113.72100 | ¥1,137.21 |
25 | ¥110.69960 | ¥2,767.49 |
50 | ¥105.25520 | ¥5,262.76 |
100 | ¥94.97220 | ¥9,497.22 |
400 | ¥94.36690 | ¥37,746.76 |
800 | ¥82.26861 | ¥65,814.89 |