166053-1 | |
---|---|
DigiKey Part Number | A99332TR-ND - Tape & Reel (TR) A99332CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166053-1 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 166053-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 20 DF | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.28880 | ¥57.22 |
50 | ¥2.25940 | ¥112.97 |
100 | ¥2.08780 | ¥208.78 |
250 | ¥1.71584 | ¥428.96 |
500 | ¥1.62046 | ¥810.23 |
1,000 | ¥1.50609 | ¥1,506.09 |
2,500 | ¥1.45846 | ¥3,646.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.18202 | ¥14,775.25 |
25,000 | ¥1.17975 | ¥29,493.75 |