1731120020 | |
---|---|
DigiKey Part Number | 900-1731120020TR-ND - Tape & Reel (TR) 900-1731120020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1731120020 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.39600 | ¥13.96 |
100 | ¥1.00320 | ¥100.32 |
1,000 | ¥0.78510 | ¥785.10 |
2,500 | ¥0.71964 | ¥1,799.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.70817 | ¥7,081.70 |
20,000 | ¥0.68375 | ¥13,675.00 |
30,000 | ¥0.65933 | ¥19,779.90 |
50,000 | ¥0.63491 | ¥31,745.50 |