0039000048 | |
---|---|
DigiKey Part Number | WM2502TR-ND - Tape & Reel (TR) WM2502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000048 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.61600 | ¥6.16 |
100 | ¥0.43760 | ¥43.76 |
1,000 | ¥0.36739 | ¥367.39 |
2,500 | ¥0.33243 | ¥831.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.31493 | ¥1,889.58 |
12,000 | ¥0.27993 | ¥3,359.16 |
30,000 | ¥0.25369 | ¥7,610.70 |
60,000 | ¥0.23619 | ¥14,171.40 |