5-166054-1 | |
---|---|
DigiKey Part Number | A105061TR-ND - Tape & Reel (TR) A105061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-166054-1 |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-166054-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 20 DF | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.63900 | ¥46.39 |
25 | ¥4.62040 | ¥115.51 |
50 | ¥4.50380 | ¥225.19 |
100 | ¥3.86350 | ¥386.35 |
250 | ¥3.49476 | ¥873.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.39952 | ¥1,699.76 |
1,000 | ¥2.97967 | ¥2,979.67 |
2,500 | ¥2.81967 | ¥7,049.18 |
5,000 | ¥2.59968 | ¥12,998.40 |
12,500 | ¥2.47495 | ¥30,936.88 |