5-166053-1 | |
---|---|
DigiKey Part Number | A105060TR-ND - Tape & Reel (TR) A105060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-166053-1 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-166053-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 20 DF | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.64300 | ¥76.43 |
25 | ¥7.30360 | ¥182.59 |
50 | ¥7.20320 | ¥360.16 |
100 | ¥6.29450 | ¥629.45 |
250 | ¥6.05884 | ¥1,514.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.72224 | ¥2,861.12 |
1,000 | ¥4.94805 | ¥4,948.05 |
2,500 | ¥4.57779 | ¥11,444.48 |
5,000 | ¥4.24119 | ¥21,205.95 |
12,500 | ¥4.16586 | ¥52,073.25 |