3-747579-4 | |
---|---|
DigiKey Part Number | A31526-ND |
Manufacturer | |
Manufacturer Product Number | 3-747579-4 |
Description | CONN FERRULE STEPPED DB9/15/25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 |
Datasheet | Datasheet |
EDA/CAD Models | 3-747579-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Features | Shielded | |
Number of Positions | 9 ~ 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.66100 | ¥106.61 |
100 | ¥9.17540 | ¥917.54 |
1,000 | ¥7.24125 | ¥7,241.25 |
5,000 | ¥6.54687 | ¥32,734.35 |
10,000 | ¥6.13830 | ¥61,383.00 |