1-1241370-3 | |
---|---|
DigiKey Part Number | A122688-ND |
Manufacturer | |
Manufacturer Product Number | 1-1241370-3 |
Description | CONN SOCKET HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1241370-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.00500 | ¥50.05 |
25 | ¥4.98080 | ¥124.52 |
50 | ¥4.85700 | ¥242.85 |
100 | ¥4.16540 | ¥416.54 |
250 | ¥3.76800 | ¥942.00 |
500 | ¥3.55854 | ¥1,779.27 |
1,000 | ¥3.11889 | ¥3,118.89 |
2,500 | ¥3.07707 | ¥7,692.68 |