2292906-1 | |
---|---|
DigiKey Part Number | 1734-2292906-1-ND |
Manufacturer | |
Manufacturer Product Number | 2292906-1 |
Description | 2POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.79000 | ¥307.90 |
25 | ¥29.15880 | ¥728.97 |
50 | ¥28.48220 | ¥1,424.11 |
100 | ¥27.12550 | ¥2,712.55 |
250 | ¥23.73488 | ¥5,933.72 |
550 | ¥23.05667 | ¥12,681.17 |
1,100 | ¥19.66595 | ¥21,632.54 |
2,750 | ¥18.30969 | ¥50,351.65 |