PDM71001ZXM | |
---|---|
DigiKey Part Number | F9462-ND |
Manufacturer | |
Manufacturer Product Number | PDM71001ZXM |
Description | NEXT GEN HWB60 WITH TPAS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 250 A 30 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 250 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 30 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.71000 | ¥263.71 |
5 | ¥251.17600 | ¥1,255.88 |
10 | ¥232.34700 | ¥2,323.47 |
50 | ¥200.94500 | ¥10,047.25 |
100 | ¥188.38610 | ¥18,838.61 |
250 | ¥175.82692 | ¥43,956.73 |
500 | ¥163.26808 | ¥81,634.04 |