07985003ZXS | |
---|---|
DigiKey Part Number | 5346-07985003ZXS-ND |
Manufacturer | |
Manufacturer Product Number | 07985003ZXS |
Description | HOLDER KIT MDB5 PDM MIDI 32VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 500 A 32V 5 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 5 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥849.10000 | ¥849.10 |
5 | ¥804.43600 | ¥4,022.18 |
20 | ¥759.75350 | ¥15,195.07 |
60 | ¥625.67817 | ¥37,540.69 |
100 | ¥580.98670 | ¥58,098.67 |