880073 | |
---|---|
DigiKey Part Number | F9131-ND |
Manufacturer | |
Manufacturer Product Number | 880073 |
Description | POWER DISTRIBUTION MODULE W/COVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 350 A 32V 7 Circuit Blade, Bolt Down Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 350 A | |
For Use With/Related Products | ||
Fuse Type | Blade, Bolt Down | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 7 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down, Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥914.21000 | ¥914.21 |
5 | ¥866.07000 | ¥4,330.35 |
28 | ¥721.71929 | ¥20,208.14 |
56 | ¥673.60571 | ¥37,721.92 |
112 | ¥625.49027 | ¥70,054.91 |