PDM71006ZXM | |
---|---|
DigiKey Part Number | 5346-PDM71006ZXM-ND |
Manufacturer | |
Manufacturer Product Number | PDM71006ZXM |
Description | PDM HWB60AL W/VENT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 250 A 60 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 250 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 60 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.98000 | ¥213.98 |
5 | ¥203.75800 | ¥1,018.79 |
10 | ¥188.48000 | ¥1,884.80 |
50 | ¥163.00920 | ¥8,150.46 |
100 | ¥152.82130 | ¥15,282.13 |
250 | ¥142.63308 | ¥35,658.27 |
500 | ¥132.44504 | ¥66,222.52 |