PDM71009ZXM | |
---|---|
DigiKey Part Number | 5346-PDM71009ZXM-ND |
Manufacturer | |
Manufacturer Product Number | PDM71009ZXM |
Description | PDM HWB60AL W/VENT GRID |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 250 A 60 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 250 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 60 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.81000 | ¥243.81 |
5 | ¥232.23600 | ¥1,161.18 |
10 | ¥214.81700 | ¥2,148.17 |
50 | ¥185.79060 | ¥9,289.53 |
100 | ¥174.17890 | ¥17,417.89 |
250 | ¥162.56708 | ¥40,641.77 |
500 | ¥150.95508 | ¥75,477.54 |