AT62-16-0844 | |
---|---|
DigiKey Part Number | 889-AT62-16-0844TR-ND - Tape & Reel (TR) 889-AT62-16-0844CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-16-0844 |
Description | CONN SOCKET 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-16-0844 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.10800 | ¥61.08 |
25 | ¥5.57920 | ¥139.48 |
50 | ¥5.23940 | ¥261.97 |
100 | ¥4.91930 | ¥491.93 |
200 | ¥4.27730 | ¥855.46 |
500 | ¥3.88816 | ¥1,944.08 |
1,000 | ¥3.47193 | ¥3,471.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.25770 | ¥9,030.80 |