AT60-16-0844 | |
---|---|
DigiKey Part Number | 889-AT60-16-0844TR-ND - Tape & Reel (TR) 889-AT60-16-0844CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-16-0844 |
Description | CONN PIN 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-16-0844 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.42680 | ¥110.67 |
50 | ¥4.16560 | ¥208.28 |
100 | ¥3.99160 | ¥399.16 |
250 | ¥3.64448 | ¥911.12 |
500 | ¥3.47110 | ¥1,735.55 |
1,000 | ¥2.86366 | ¥2,863.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.31357 | ¥5,254.28 |