AHDMBS-18-002 | |
---|---|
DigiKey Part Number | 889-3085-ND |
Manufacturer | |
Manufacturer Product Number | AHDMBS-18-002 |
Description | CONN BACKSHELL SZ18 BLK/SIL M32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black, Silver Connector Backshell M32x1.5 18 |
Datasheet | Datasheet |
EDA/CAD Models | AHDMBS-18-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.571" ~ 0.709" (14.50mm ~ 18.00mm) | |
Diameter - Outside | 1.378" (35.00mm) | |
Shell Size - Insert | 18 | |
Thread Size | M32x1.5 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Nickel | |
Shielding | Shielded | |
Color | Black, Silver | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Cage Clamp , 1 Compression Nut | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDM Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.92000 | ¥71.92 |
10 | ¥63.74200 | ¥637.42 |
25 | ¥61.29040 | ¥1,532.26 |
50 | ¥58.83860 | ¥2,941.93 |
200 | ¥57.54940 | ¥11,509.88 |