AHDM04-18-21PN | |
---|---|
DigiKey Part Number | 889-3005-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-18-21PN |
Description | CONN RCPT HSNG MALE 21POS PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-18-21PN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 21 | |
Shell Size - Insert | 18-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.76000 | ¥135.76 |
10 | ¥117.67400 | ¥1,176.74 |
25 | ¥111.52920 | ¥2,788.23 |
50 | ¥109.91220 | ¥5,495.61 |
200 | ¥96.98145 | ¥19,396.29 |
400 | ¥90.51608 | ¥36,206.43 |
600 | ¥88.57645 | ¥53,145.87 |
1,000 | ¥84.05059 | ¥84,050.59 |