AHDC34-18 | |
---|---|
DigiKey Part Number | 889-3087-ND |
Manufacturer | |
Manufacturer Product Number | AHDC34-18 |
Description | CONN PROTECTIVE COVER 18 SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | AHDC34-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | AHDM Series Plug | |
Shell Size - Insert | 18 | |
Material | Aluminum Alloy, Nickel Plated | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.71000 | ¥221.71 |
10 | ¥194.17600 | ¥1,941.76 |
25 | ¥185.78880 | ¥4,644.72 |
50 | ¥179.79560 | ¥8,989.78 |
100 | ¥173.80230 | ¥17,380.23 |
300 | ¥164.21347 | ¥49,264.04 |
500 | ¥159.41872 | ¥79,709.36 |