A114020-90 | |
---|---|
DigiKey Part Number | 889-3091-ND |
Manufacturer | |
Manufacturer Product Number | A114020-90 |
Description | CONN HEX NUT 18 SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut 18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | A114020-90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | AHDM Series Receptacle | |
Shell Size - Insert | 18 | |
Material | Aluminum Alloy, Nickel Plated | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥19.37400 | ¥193.74 |
25 | ¥18.54640 | ¥463.66 |
50 | ¥18.13480 | ¥906.74 |
100 | ¥17.31020 | ¥1,731.02 |
250 | ¥15.66128 | ¥3,915.32 |
600 | ¥14.42487 | ¥8,654.92 |
1,200 | ¥12.36417 | ¥14,837.00 |
3,000 | ¥11.53989 | ¥34,619.67 |