AWP-4S | |
---|---|
DigiKey Part Number | 889-1511-ND |
Manufacturer | |
Manufacturer Product Number | AWP-4S |
Description | CONN PLUG WEDGE 4POS ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 4 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
25 | ¥2.60080 | ¥65.02 |
50 | ¥2.38900 | ¥119.45 |
100 | ¥2.29550 | ¥229.55 |
250 | ¥2.06132 | ¥515.33 |
500 | ¥1.96772 | ¥983.86 |
1,650 | ¥1.55538 | ¥2,566.38 |
3,300 | ¥1.49918 | ¥4,947.29 |