ATP04-4P-PM08G | |
---|---|
DigiKey Part Number | 889-2347-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-PM08G |
Description | CONN RCPT HSG 4POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-PM08G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.00000 | ¥64.00 |
10 | ¥57.90800 | ¥579.08 |
25 | ¥54.70440 | ¥1,367.61 |
50 | ¥53.37020 | ¥2,668.51 |
100 | ¥50.70200 | ¥5,070.20 |
400 | ¥45.36463 | ¥18,145.85 |
800 | ¥40.02770 | ¥32,022.16 |
1,200 | ¥37.35915 | ¥44,830.98 |