ATP04-6P-PM06SRBK | |
---|---|
DigiKey Part Number | 889-ATP04-6P-PM06SRBK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-PM06SRBK |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | Black | |
Features | IP68, Mounting Flange, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.37000 | ¥55.37 |
10 | ¥49.82500 | ¥498.25 |
25 | ¥46.93680 | ¥1,173.42 |
50 | ¥45.73520 | ¥2,286.76 |
100 | ¥44.53100 | ¥4,453.10 |
300 | ¥42.37810 | ¥12,713.43 |