AT60-12-0166 | |
---|---|
DigiKey Part Number | 889-1456-2-ND - Tape & Reel (TR) 889-1456-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-12-0166 |
Description | CONN PIN 12-14AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 12-14 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-12-0166 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.70300 | ¥37.03 |
25 | ¥3.38240 | ¥84.56 |
50 | ¥3.18380 | ¥159.19 |
100 | ¥3.05160 | ¥305.16 |
250 | ¥2.78608 | ¥696.52 |
500 | ¥2.65340 | ¥1,326.70 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12273 | ¥4,245.46 |
4,000 | ¥1.99006 | ¥7,960.24 |
6,000 | ¥1.92372 | ¥11,542.32 |
10,000 | ¥1.79105 | ¥17,910.50 |
14,000 | ¥1.76452 | ¥24,703.28 |