AT1612-13SB | |
---|---|
DigiKey Part Number | AT1612-13SB-ND |
Manufacturer | |
Manufacturer Product Number | AT1612-13SB |
Description | CONN PLUG HSG 13POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT1612-13SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.99000 | ¥106.99 |
10 | ¥94.80100 | ¥948.01 |
25 | ¥91.15320 | ¥2,278.83 |
50 | ¥87.50640 | ¥4,375.32 |
100 | ¥82.64430 | ¥8,264.43 |
300 | ¥75.35253 | ¥22,605.76 |
500 | ¥70.49102 | ¥35,245.51 |
1,000 | ¥64.65731 | ¥64,657.31 |