AT60-12-0244 | |
---|---|
DigiKey Part Number | 889-AT60-12-0244TR-ND - Tape & Reel (TR) 889-AT60-12-0244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-12-0244 |
Description | SIZE 12 STAMPED & FORMED, CONTAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-12-0244 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.05720 | ¥126.43 |
50 | ¥4.76000 | ¥238.00 |
100 | ¥4.56220 | ¥456.22 |
250 | ¥4.16532 | ¥1,041.33 |
500 | ¥3.96698 | ¥1,983.49 |
1,000 | ¥3.27276 | ¥3,272.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33410 | ¥2,668.20 |