ATT-12-01 | |
---|---|
DigiKey Part Number | 889-ATT-12-01-ND |
Manufacturer | |
Manufacturer Product Number | ATT-12-01 |
Description | SIZE 12 HAND CRIMP TOOL FOR STAM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,059.06000 | ¥8,059.06 |
5 | ¥7,781.17800 | ¥38,905.89 |
10 | ¥7,503.27800 | ¥75,032.78 |