65-54749 | |
---|---|
DigiKey Part Number | 889-1056-ND |
Manufacturer | |
Manufacturer Product Number | 65-54749 |
Description | CONN PIN 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 65-54749 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥7.01440 | ¥175.36 |
50 | ¥6.86500 | ¥343.25 |
100 | ¥6.56700 | ¥656.70 |
250 | ¥5.97016 | ¥1,492.54 |
500 | ¥5.37316 | ¥2,686.58 |
1,000 | ¥4.77614 | ¥4,776.14 |
3,000 | ¥4.32837 | ¥12,985.11 |