AT60-220-1231 | |
---|---|
DigiKey Part Number | 889-1052-ND |
Manufacturer | |
Manufacturer Product Number | AT60-220-1231 |
Description | CONN PIN 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT60-220-1231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥6.30200 | ¥157.55 |
50 | ¥6.16720 | ¥308.36 |
100 | ¥5.89870 | ¥589.87 |
250 | ¥5.36264 | ¥1,340.66 |
500 | ¥4.82638 | ¥2,413.19 |
1,000 | ¥4.72064 | ¥4,720.64 |