ATP4PS-CKIT | |
---|---|
DigiKey Part Number | 889-1241-ND |
Manufacturer | |
Manufacturer Product Number | ATP4PS-CKIT |
Description | CONN PLUG&RCPT 4P CRIMP 12-14AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug and Receptacle Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATP4PS-CKIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug and Receptacle | |
Contact Type | Female Socket; Male Pin | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12-14 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.08000 | ¥266.08 |
10 | ¥230.99100 | ¥2,309.91 |