5174339-5 | |
---|---|
DigiKey Part Number | A123166-ND |
Manufacturer | |
Manufacturer Product Number | 5174339-5 |
Description | CONN D-TYPE CAP 68POS VERT SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 Position D-Type Cap, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5174339-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Cap, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M2.5) | |
Termination | Solder | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 100V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.33000 | ¥216.33 |
10 | ¥178.54700 | ¥1,785.47 |
25 | ¥165.95960 | ¥4,148.99 |
70 | ¥156.80143 | ¥10,976.10 |
140 | ¥153.36793 | ¥21,471.51 |
280 | ¥152.22357 | ¥42,622.60 |