0386608804 | |
---|---|
DigiKey Part Number | WM4420-ND |
Manufacturer | |
Manufacturer Product Number | 0386608804 |
Description | CONN BARRIER STRIP 4CIRC 0.5" |
Customer Reference | |
Detailed Description | 4 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0386608804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 45A | |
Voltage Rating | 600V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Yellow Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 110°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥51.67300 | ¥516.73 |
25 | ¥49.15360 | ¥1,228.84 |
50 | ¥44.61700 | ¥2,230.85 |
144 | ¥42.85236 | ¥6,170.74 |
288 | ¥37.81101 | ¥10,889.57 |
576 | ¥35.29033 | ¥20,327.23 |
1,008 | ¥32.76958 | ¥33,031.74 |